
MASTERGAN4L | |
|---|---|
DigiKey Part Number | 497-MASTERGAN4L-ND |
Manufacturer | |
Manufacturer Product Number | MASTERGAN4L |
Description | MASTERGAN4L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose MOSFET (Metal Oxide) 31-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 225mOhm | |
Current - Output / Channel | 6.5A | |
Current - Peak Output | 12A | |
Voltage - Supply | 4.75V ~ 9.5V | |
Voltage - Load | 520V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 69,15371 Kč | 107 879,79 Kč |
| Unit Price without VAT: | 69,15371 Kč |
|---|---|
| Unit Price with VAT: | 83,67599 Kč |


