


M95M01-DFCS6TP/K | |
|---|---|
DigiKey Part Number | 497-13616-2-ND - Tape & Reel (TR) 497-13616-1-ND - Cut Tape (CT) 497-13616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DFCS6TP/K |
Description | IC EEPROM 1MBIT SPI 16MHZ 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DFCS6TP/K Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-WLCSP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 $ | 2,64 $ |
| 10 | 2,47000 $ | 24,70 $ |
| 25 | 2,39880 $ | 59,97 $ |
| 50 | 2,34460 $ | 117,23 $ |
| 100 | 2,29030 $ | 229,03 $ |
| 250 | 2,21864 $ | 554,66 $ |
| 500 | 2,16474 $ | 1 082,37 $ |
| 1 000 | 2,11129 $ | 2 111,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,04164 $ | 5 104,10 $ |
| 5 000 | 1,98993 $ | 9 949,65 $ |
| Unit Price without VAT: | 2,64000 $ |
|---|---|
| Unit Price with VAT: | 3,19440 $ |










