Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1755S-3302E/MC

DigiKey Part Number
MCP1755S-3302E/MC-ND
Manufacturer
Manufacturer Product Number
MCP1755S-3302E/MC
Description
IC REG LINEAR 3.3V 300MA 8-DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1755S-3302E/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tube
Current - Supply (Max)
400 µA
Part Status
Active
PSRR
80dB (1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-DFN (2x3)
Voltage Dropout (Max)
0.5V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1755ST-3302E/MCMicrochip Technology1 384MCP1755ST-3302E/MCCT-ND0,69000 KčParametric Equivalent
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
2513,90920 Kč347,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč