
M95640-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-14923-2-ND - Tape & Reel (TR) 497-14923-1-ND - Cut Tape (CT) 497-14923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFMN6TP |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640A-I/SN | Microchip Technology | 265 | 25AA640A-I/SN-ND | 15,85000 Kč | Similar |
| 25LC640-I/SN | Microchip Technology | 1 406 | 25LC640-I/SN-ND | 18,77000 Kč | Similar |
| 25LC640T-I/SN | Microchip Technology | 11 206 | 25LC640T-I/SNCT-ND | 18,77000 Kč | Similar |
| BR25S640FJ-WE2 | Rohm Semiconductor | 2 170 | BR25S640FJ-WE2CT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 25 | 11,45400 Kč | 286,35 Kč |
| 50 | 11,21600 Kč | 560,80 Kč |
| 100 | 10,97210 Kč | 1 097,21 Kč |
| 250 | 10,64964 Kč | 2 662,41 Kč |
| 500 | 10,40398 Kč | 5 201,99 Kč |
| 1 000 | 10,15871 Kč | 10 158,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,83579 Kč | 24 589,47 Kč |
| 5 000 | 9,59357 Kč | 47 967,85 Kč |
| 7 500 | 9,45319 Kč | 70 898,92 Kč |
| 12 500 | 9,27784 Kč | 115 973,00 Kč |
| 17 500 | 9,16341 Kč | 160 359,68 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

