
25LC640-I/SN | |
|---|---|
DigiKey Part Number | 25LC640-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC640-I/SN |
Description | IC EEPROM 64KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC640-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC640T-I/SN | Microchip Technology | 11 206 | 25LC640T-I/SNCT-ND | 18,77000 Kč | Direct |
| 25AA640-I/SN | Microchip Technology | 65 | 25AA640-I/SN-ND | 18,77000 Kč | Similar |
| 25LC640-E/SN | Microchip Technology | 82 | 25LC640-E/SN-ND | 21,06000 Kč | Similar |
| 25LC640A-H/SN | Microchip Technology | 190 | 25LC640A-H/SN-ND | 18,77000 Kč | Similar |
| AT25640B-SSHL-B | Microchip Technology | 3 770 | AT25640B-SSHL-B-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 25 | 18,35280 Kč | 458,82 Kč |
| 100 | 17,51860 Kč | 1 751,86 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

