
M95512-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15777-2-ND - Tape & Reel (TR) 497-15777-1-ND - Cut Tape (CT) 497-15777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DFDW6TP |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25A512FVT-3MGE2 | Rohm Semiconductor | 2 905 | BR25A512FVT-3MGE2CT-ND | 1,36000 Kč | Similar |
| BR25G512FVT-3GE2 | Rohm Semiconductor | 913 | BR25G512FVT-3GE2CT-ND | 0,76000 Kč | Similar |
| CAV25512YE-GT3 | onsemi | 5 799 | 488-CAV25512YE-GT3CT-ND | 1,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 50 | 21,71200 Kč | 1 085,60 Kč |
| 100 | 21,22690 Kč | 2 122,69 Kč |
| 250 | 20,58392 Kč | 5 145,98 Kč |
| 500 | 20,09718 Kč | 10 048,59 Kč |
| 1 000 | 19,61234 Kč | 19 612,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,65489 Kč | 74 619,56 Kč |
| 8 000 | 18,18529 Kč | 145 482,32 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

