EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95320-DRDW3TP/K

DigiKey Part Number
497-14454-2-ND - Tape & Reel (TR)
497-14454-1-ND - Cut Tape (CT)
497-14454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95320-DRDW3TP/K
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95320-DRDW3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
4K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA320A-I/MSMicrochip Technology4525AA320A-I/MS-ND16,38000 KčSimilar
25AA320A-I/STMicrochip Technology44025AA320A-I/ST-ND16,38000 KčSimilar
25AA320AT-I/MSMicrochip Technology1 53525AA320AT-I/MSCT-ND18,06000 KčSimilar
25AA320AT-I/STMicrochip Technology4525AA320AT-I/STCT-ND16,38000 KčSimilar
25LC320A-E/MSMicrochip Technology23125LC320A-E/MS-ND17,85000 KčSimilar
In-Stock: 2 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1019,78000 Kč197,80 Kč
2519,23400 Kč480,85 Kč
5018,81840 Kč940,92 Kč
10018,40260 Kč1 840,26 Kč
25017,84832 Kč4 462,08 Kč
50017,42834 Kč8 714,17 Kč
1 00017,00985 Kč17 009,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,18221 Kč64 728,84 Kč
8 00015,77590 Kč126 207,20 Kč
12 00015,54123 Kč186 494,76 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč