



M24SR64-YMN6T/2 | |
|---|---|
DigiKey Part Number | 497-14344-2-ND - Tape & Reel (TR) 497-14344-1-ND - Cut Tape (CT) 497-14344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR64-YMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR64-YMN6T/2 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-SOIC |
Standards ISO 14443, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 34,31080 Kč | 857,77 Kč |
| 100 | 31,50750 Kč | 3 150,75 Kč |
| 250 | 29,82808 Kč | 7 457,02 Kč |
| 500 | 28,64044 Kč | 14 320,22 Kč |
| 1 000 | 27,52082 Kč | 27 520,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,13865 Kč | 65 346,62 Kč |
| 5 000 | 25,16304 Kč | 125 815,20 Kč |
| 7 500 | 24,61878 Kč | 184 640,85 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |









