EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M02E-FMC6TG

DigiKey Part Number
497-M24M02E-FMC6TGTR-ND - Tape & Reel (TR)
497-M24M02E-FMC6TGCT-ND - Cut Tape (CT)
497-M24M02E-FMC6TGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M02E-FMC6TG
Description
IC EEPROM 2MBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1032,90400 Kč329,04 Kč
2531,97560 Kč799,39 Kč
5031,27020 Kč1 563,51 Kč
10030,55840 Kč3 055,84 Kč
25029,61892 Kč7 404,73 Kč
50028,91004 Kč14 455,02 Kč
1 00028,20493 Kč28 204,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,59682 Kč132 984,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč