EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M02E-FDW6TP

DigiKey Part Number
497-M24M02E-FDW6TPTR-ND - Tape & Reel (TR)
497-M24M02E-FDW6TPCT-ND - Cut Tape (CT)
497-M24M02E-FDW6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M02E-FDW6TP
Description
IC EEPROM 2MBIT I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24M02E-FDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1031,39200 Kč313,92 Kč
2530,52280 Kč763,07 Kč
5029,85080 Kč1 492,54 Kč
10029,17460 Kč2 917,46 Kč
25028,27928 Kč7 069,82 Kč
50027,60314 Kč13 801,57 Kč
1 00026,93056 Kč26 930,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00025,60633 Kč102 425,32 Kč
8 00024,95864 Kč199 669,12 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč