
M95M02E-FDW6TP | |
|---|---|
DigiKey Part Number | 497-M95M02E-FDW6TPTR-ND - Tape & Reel (TR) 497-M95M02E-FDW6TPCT-ND - Cut Tape (CT) 497-M95M02E-FDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02E-FDW6TP |
Description | 2-MBIT SPI BUS EEPROM WITH HIGH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 16 MHz 25 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Access Time 25 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256K x 8 | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 27,74240 Kč | 693,56 Kč |
| 50 | 27,12940 Kč | 1 356,47 Kč |
| 100 | 26,52050 Kč | 2 652,05 Kč |
| 250 | 25,70828 Kč | 6 427,07 Kč |
| 500 | 25,09554 Kč | 12 547,77 Kč |
| 1 000 | 24,48619 Kč | 24 486,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,88176 Kč | 47 763,52 Kč |
| 4 000 | 23,28453 Kč | 93 138,12 Kč |
| 6 000 | 22,93930 Kč | 137 635,80 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |





