
M95M01E-FMN6TP | |
|---|---|
DigiKey Part Number | 497-M95M01E-FMN6TPTR-ND - Tape & Reel (TR) 497-M95M01E-FMN6TPCT-ND - Cut Tape (CT) 497-M95M01E-FMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01E-FMN6TP |
Description | 1-MBIT SPI BUS EEPROM WITH HIGH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 25 ns 8-SO |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Access Time 25 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 8 | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 17,47880 Kč | 436,97 Kč |
| 50 | 17,10920 Kč | 855,46 Kč |
| 100 | 16,73120 Kč | 1 673,12 Kč |
| 250 | 16,22892 Kč | 4 057,23 Kč |
| 500 | 15,84888 Kč | 7 924,44 Kč |
| 1 000 | 15,46944 Kč | 15 469,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,09242 Kč | 30 184,84 Kč |
| 4 000 | 14,71876 Kč | 58 875,04 Kč |
| 6 000 | 14,50230 Kč | 87 013,80 Kč |
| 10 000 | 14,23217 Kč | 142 321,70 Kč |
| 14 000 | 14,05611 Kč | 196 785,54 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




