EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C16-DRDW8TP/K

DigiKey Part Number
497-15348-2-ND - Tape & Reel (TR)
497-15348-1-ND - Cut Tape (CT)
497-15348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C16-DRDW8TP/K
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C16-DRDW8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
2K x 8
Supplier Device Package
8-TSSOP
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NV24C16DTVLT3Gonsemi12 325488-NV24C16DTVLT3GCT-ND11,55000 KčParametric Equivalent
In-Stock: 5 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,53000 Kč65,30 Kč
256,37480 Kč159,37 Kč
506,24480 Kč312,24 Kč
1006,11250 Kč611,25 Kč
2505,93824 Kč1 484,56 Kč
5005,80468 Kč2 902,34 Kč
1 0005,67114 Kč5 671,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,40410 Kč21 616,40 Kč
8 0005,27173 Kč42 173,84 Kč
12 0005,19489 Kč62 338,68 Kč
20 0005,09888 Kč101 977,60 Kč
28 0005,03620 Kč141 013,60 Kč
40 0004,97029 Kč198 811,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč