
M24C04-WDW6TP | |
|---|---|
DigiKey Part Number | 497-5088-2-ND - Tape & Reel (TR) 497-5088-1-ND - Cut Tape (CT) 497-5088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-WDW6TP |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 25 | 4,10880 Kč | 102,72 Kč |
| 50 | 4,02900 Kč | 201,45 Kč |
| 100 | 3,94690 Kč | 394,69 Kč |
| 250 | 3,83616 Kč | 959,04 Kč |
| 500 | 3,75196 Kč | 1 875,98 Kč |
| 1 000 | 3,66670 Kč | 3 666,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,49635 Kč | 13 985,40 Kč |
| 8 000 | 3,41160 Kč | 27 292,80 Kč |
| 12 000 | 3,36233 Kč | 40 347,96 Kč |
| 20 000 | 3,30067 Kč | 66 013,40 Kč |
| 28 000 | 3,26036 Kč | 91 290,08 Kč |
| 40 000 | 3,21793 Kč | 128 717,20 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


