EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-DRDW3TP/K

DigiKey Part Number
497-15731-2-ND - Tape & Reel (TR)
497-15731-1-ND - Cut Tape (CT)
497-15731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-DRDW3TP/K
Description
IC EEPROM 4KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C04-DRDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
108,10500 Kč81,05 Kč
257,89520 Kč197,38 Kč
507,73560 Kč386,78 Kč
1007,57190 Kč757,19 Kč
2507,35348 Kč1 838,37 Kč
5007,18720 Kč3 593,60 Kč
1 0007,02005 Kč7 020,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,68723 Kč26 748,92 Kč
8 0006,52250 Kč52 180,00 Kč
12 0006,42696 Kč77 123,52 Kč
20 0006,30770 Kč126 154,00 Kč
28 0006,22991 Kč174 437,48 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč