
M24C02-RDW6TP | |
|---|---|
DigiKey Part Number | 497-18720-2-ND - Tape & Reel (TR) 497-18720-1-ND - Cut Tape (CT) 497-18720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-RDW6TP |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,78800 Kč | 94,70 Kč |
| 50 | 3,71660 Kč | 185,83 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 250 | 3,54112 Kč | 885,28 Kč |
| 500 | 3,46342 Kč | 1 731,71 Kč |
| 1 000 | 3,38551 Kč | 3 385,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,22923 Kč | 12 916,92 Kč |
| 8 000 | 3,15133 Kč | 25 210,64 Kč |
| 12 000 | 3,10601 Kč | 37 272,12 Kč |
| 20 000 | 3,04926 Kč | 60 985,20 Kč |
| 28 000 | 3,01215 Kč | 84 340,20 Kč |
| 40 000 | 2,97307 Kč | 118 922,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










