
M24128-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14418-2-ND - Tape & Reel (TR) 497-14418-1-ND - Cut Tape (CT) 497-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DRDW3TP/K |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DRDW3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128T-I/ST | Microchip Technology | 26 624 | 24AA128T-I/STCT-ND | 3,73000 Kč | Similar |
| AT24C128C-XHM-B | Microchip Technology | 18 347 | AT24C128C-XHM-B-ND | 1,82000 Kč | Similar |
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2 653 | BR24G128FVT-3A2CT-ND | 2,86000 Kč | Similar |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5 800 | BR24G128FVT-3G2CT-ND | 1,95000 Kč | Similar |
| BR24S128FVT-WE2 | Rohm Semiconductor | 2 884 | BR24S128FVT-WE2CT-ND | 5,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 26,54100 Kč | 265,41 Kč |
| 25 | 25,81080 Kč | 645,27 Kč |
| 50 | 25,24380 Kč | 1 262,19 Kč |
| 100 | 24,67680 Kč | 2 467,68 Kč |
| 250 | 23,92512 Kč | 5 981,28 Kč |
| 500 | 23,35650 Kč | 11 678,25 Kč |
| 1 000 | 22,79039 Kč | 22 790,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,67387 Kč | 86 695,48 Kč |
| 8 000 | 21,12701 Kč | 169 016,08 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





