


LSM6DSV320XTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSV320XTR-ND - Tape & Reel (TR) 497-LSM6DSV320XTRCT-ND - Cut Tape (CT) 497-LSM6DSV320XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV320XTR |
Description | 6 AXIS IMU INERTIAL MEASURE UNIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV320XTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 5 | 150,43000 Kč | 752,15 Kč |
| 10 | 144,36100 Kč | 1 443,61 Kč |
| 25 | 137,13360 Kč | 3 428,34 Kč |
| 50 | 132,19920 Kč | 6 609,96 Kč |
| 100 | 127,66780 Kč | 12 766,78 Kč |
| 500 | 118,96626 Kč | 59 483,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 108,29798 Kč | 541 489,90 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |











