Direct

LSM6DSO32TR | |
|---|---|
DigiKey Part Number | 497-LSM6DSO32TR-ND - Tape & Reel (TR) 497-LSM6DSO32CT-ND - Cut Tape (CT) 497-LSM6DSO32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSO32TR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSO32TR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM-42670-P | TDK InvenSense | 0 | 1428-ICM-42670-PCT-ND | 2,46000 Kč | Direct |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 5 | 77,98600 Kč | 389,93 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 70,56160 Kč | 1 764,04 Kč |
| 50 | 67,79840 Kč | 3 389,92 Kč |
| 100 | 65,26390 Kč | 6 526,39 Kč |
| 500 | 60,16472 Kč | 30 082,36 Kč |
| 1 000 | 58,26567 Kč | 58 265,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,43941 Kč | 272 197,05 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |













