
STEVAL-MKI215V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI215V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI215V1 |
Description | DIL24 ADAPTER BOARD LSM6DSO32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LSM6DSO32 Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LSM6DSO32 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±4/±8/±16/±32)g, (±125/±250/±500/±1000/±2000)dps |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Accelerometer, Gyroscope | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 $ | 17,38 $ |
| Unit Price without VAT: | 17,38000 $ |
|---|---|
| Unit Price with VAT: | 21,02980 $ |




