LSM6DS3HTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,01000 Kč
Datasheet
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DS3HTR

DigiKey Part Number
497-16367-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM6DS3HTR
Description
IMU ACCEL/GYRO/TEMP I2C/SPI LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
EDA/CAD Models
LSM6DS3HTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFLGA Module
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes