
LMV824IYDT | |
|---|---|
DigiKey Part Number | 497-14416-2-ND - Tape & Reel (TR) 497-14416-1-ND - Cut Tape (CT) 497-14416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,52800 Kč | 488,20 Kč |
| 100 | 17,31920 Kč | 1 731,92 Kč |
| 250 | 16,26504 Kč | 4 066,26 Kč |
| 500 | 15,62966 Kč | 7 814,83 Kč |
| 1 000 | 15,10659 Kč | 15 106,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,16286 Kč | 22 907,15 Kč |
| 5 000 | 8,93515 Kč | 44 675,75 Kč |
| 7 500 | 8,82120 Kč | 66 159,00 Kč |
| 12 500 | 8,69490 Kč | 108 686,25 Kč |
| 17 500 | 8,62103 Kč | 150 868,02 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

