Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358AST

DigiKey Part Number
497-7332-2-ND - Tape & Reel (TR)
497-7332-1-ND - Cut Tape (CT)
497-7332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358AST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LM358AST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
1 mV
Base Product Number
Current - Supply
700µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3472RFVM-TRRohm Semiconductor3 000BA3472RFVM-TRCT-ND29,82000 KčSimilar
BA3472YFVM-CTRRohm Semiconductor3 003BA3472YFVM-CCT-ND24,19000 KčSimilar
BA4560FVM-GTRRohm Semiconductor3 528BA4560FVM-GCT-ND6,88000 KčSimilar
BA4560YFVM-MGTRRohm Semiconductor1BA4560YFVM-MGCT-ND11,05000 KčSimilar
LM2904DMR2Gonsemi29 050LM2904DMR2GOSCT-ND5,63000 KčSimilar
In-Stock: 43 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,76400 Kč127,64 Kč
2511,48720 Kč287,18 Kč
10010,08150 Kč1 008,15 Kč
2509,41332 Kč2 353,33 Kč
5009,00958 Kč4 504,79 Kč
1 0008,68590 Kč8 685,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,17922 Kč32 716,88 Kč
8 0007,99407 Kč63 952,56 Kč
12 0007,90135 Kč94 816,20 Kč
20 0007,79860 Kč155 972,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč