
LM2902YDT | |
|---|---|
DigiKey Part Number | 497-10213-2-ND - Tape & Reel (TR) 497-10213-1-ND - Cut Tape (CT) 497-10213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902YDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902YDT Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL084ARZ | Analog Devices Inc. | 229 | 505-ADTL084ARZ-ND | 68,87000 Kč | Similar |
| ADTL084ARZ-REEL | Analog Devices Inc. | 4 975 | ADTL084ARZ-REELCT-ND | 68,87000 Kč | Similar |
| ADTL084ARZ-REEL7 | Analog Devices Inc. | 1 489 | ADTL084ARZ-REEL7CT-ND | 68,87000 Kč | Similar |
| BA2902SF-E2 | Rohm Semiconductor | 4 871 | BA2902SF-E2CT-ND | 20,37000 Kč | Similar |
| LF444CM/NOPB | Texas Instruments | 1 073 | LF444CM/NOPB-ND | 47,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 100 | 4,50410 Kč | 450,41 Kč |
| 250 | 4,16684 Kč | 1 041,71 Kč |
| 500 | 3,96400 Kč | 1 982,00 Kč |
| 1 000 | 3,79665 Kč | 3 796,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61997 Kč | 9 049,92 Kč |
| 5 000 | 3,51347 Kč | 17 567,35 Kč |
| 7 500 | 3,46013 Kč | 25 950,97 Kč |
| 12 500 | 3,40107 Kč | 42 513,38 Kč |
| 17 500 | 3,36652 Kč | 58 914,10 Kč |
| 25 000 | 3,33330 Kč | 83 332,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

