Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM217LD13TR

DigiKey Part Number
497-6451-2-ND - Tape & Reel (TR)
497-6451-1-ND - Cut Tape (CT)
497-6451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM217LD13TR
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM217LD13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
40V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,53800 Kč75,38 Kč
256,73600 Kč168,40 Kč
1005,85000 Kč585,00 Kč
2505,42840 Kč1 357,10 Kč
5005,17390 Kč2 586,95 Kč
1 0004,96477 Kč4 964,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,74395 Kč11 859,88 Kč
5 0004,61082 Kč23 054,10 Kč
7 5004,54416 Kč34 081,20 Kč
12 5004,47032 Kč55 879,00 Kč
17 5004,42715 Kč77 475,12 Kč
25 0004,38563 Kč109 640,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč