

LK112M80TR | |
|---|---|
DigiKey Part Number | 497-7810-2-ND - Tape & Reel (TR) 497-7810-1-ND - Cut Tape (CT) 497-7810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112M80TR |
Description | IC REG LINEAR 8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112M80TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 10,35300 Kč | 103,53 Kč |
| 25 | 9,29000 Kč | 232,25 Kč |
| 100 | 8,12580 Kč | 812,58 Kč |
| 250 | 7,57128 Kč | 1 892,82 Kč |
| 500 | 7,23676 Kč | 3 618,38 Kč |
| 1 000 | 6,96159 Kč | 6 961,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,62172 Kč | 19 865,16 Kč |
| 6 000 | 6,45532 Kč | 38 731,92 Kč |
| 9 000 | 6,37199 Kč | 57 347,91 Kč |
| 15 000 | 6,27969 Kč | 94 195,35 Kč |
| 21 000 | 6,22575 Kč | 130 740,75 Kč |
| 30 000 | 6,17387 Kč | 185 216,10 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |










