
LT8337JV-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT8337JV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8337JV-1#PBF |
Description | IC REG BOOST PROG 5A 16LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 1V 1 Output 5A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8337JV-1#PBF Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 26V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-LQFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 129,17900 Kč | 1 291,79 Kč |
| 25 | 119,73560 Kč | 2 993,39 Kč |
| 100 | 109,34540 Kč | 10 934,54 Kč |
| 250 | 104,39096 Kč | 26 097,74 Kč |
| 624 | 100,56796 Kč | 62 754,41 Kč |
| 1 248 | 98,25932 Kč | 122 627,63 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |







