
LIS3DHTR | |
|---|---|
DigiKey Part Number | 497-10613-2-ND - Tape & Reel (TR) 497-10613-1-ND - Cut Tape (CT) 497-10613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS3DHTR |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 625Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS3DHTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Scale, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 1000 (±2g) ~ 83 (±16g) | Base Product Number |
Bandwidth 0.5Hz ~ 625Hz |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 36,07400 Kč | 180,37 Kč |
| 10 | 34,35300 Kč | 343,53 Kč |
| 25 | 32,30320 Kč | 807,58 Kč |
| 50 | 30,90060 Kč | 1 545,03 Kč |
| 100 | 29,61770 Kč | 2 961,77 Kč |
| 500 | 27,03492 Kč | 13 517,46 Kč |
| 1 000 | 26,07427 Kč | 26 074,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,38598 Kč | 97 543,92 Kč |
| 8 000 | 23,64506 Kč | 189 160,48 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |














