


LDK130C-R | |
|---|---|
DigiKey Part Number | 497-14018-2-ND - Tape & Reel (TR) 497-14018-1-ND - Cut Tape (CT) 497-14018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130C-R |
Description | IC REG LINEAR POS ADJ SOT-323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130C-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,17900 Kč | 61,79 Kč |
| 25 | 5,50120 Kč | 137,53 Kč |
| 100 | 4,76670 Kč | 476,67 Kč |
| 250 | 4,41420 Kč | 1 103,55 Kč |
| 500 | 4,20198 Kč | 2 100,99 Kč |
| 1 000 | 4,02742 Kč | 4 027,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77740 Kč | 11 332,20 Kč |
| 6 000 | 3,67261 Kč | 22 035,66 Kč |
| 9 000 | 3,62013 Kč | 32 581,17 Kč |
| 15 000 | 3,56197 Kč | 53 429,55 Kč |
| 21 000 | 3,52800 Kč | 74 088,00 Kč |
| 30 000 | 3,49532 Kč | 104 859,60 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |






