
LS E67F-ABBB-1-1-Z | |
|---|---|
DigiKey Part Number | 475-LSE67F-ABBB-1-1-ZTR-ND - Tape & Reel (TR) 475-LSE67F-ABBB-1-1-ZCT-ND - Cut Tape (CT) 475-LSE67F-ABBB-1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS E67F-ABBB-1-1-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,61551 Kč | 2 615,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,43031 Kč | 4 860,62 Kč |
| 4 000 | 2,27293 Kč | 9 091,72 Kč |
| 6 000 | 2,19209 Kč | 13 152,54 Kč |
| 10 000 | 2,10066 Kč | 21 006,60 Kč |
| 14 000 | 2,04626 Kč | 28 647,64 Kč |
| 20 000 | 1,99315 Kč | 39 863,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


