


LDK120C-R | |
|---|---|
DigiKey Part Number | 497-13492-2-ND - Tape & Reel (TR) 497-13492-1-ND - Cut Tape (CT) 497-13492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C-R |
Description | IC REG LINEAR POS ADJ SOT-323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,72200 Kč | 57,22 Kč |
| 25 | 5,10160 Kč | 127,54 Kč |
| 100 | 4,41090 Kč | 441,09 Kč |
| 250 | 4,08132 Kč | 1 020,33 Kč |
| 500 | 3,88324 Kč | 1 941,62 Kč |
| 1 000 | 3,71970 Kč | 3 719,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51774 Kč | 10 553,22 Kč |
| 6 000 | 3,41895 Kč | 20 513,70 Kč |
| 9 000 | 3,36944 Kč | 30 324,96 Kč |
| 15 000 | 3,31462 Kč | 49 719,30 Kč |
| 21 000 | 3,28257 Kč | 68 933,97 Kč |
| 30 000 | 3,25174 Kč | 97 552,20 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

