


LD59030DTPU18R | |
|---|---|
DigiKey Part Number | 497-17714-ND |
Manufacturer | |
Manufacturer Product Number | LD59030DTPU18R |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD59030DTPU18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 305 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| 100 | 4,09880 Kč | 409,88 Kč |
| 250 | 3,78804 Kč | 947,01 Kč |
| 500 | 3,60158 Kč | 1 800,79 Kč |
| 1 000 | 3,44787 Kč | 3 447,87 Kč |
| 2 500 | 3,28568 Kč | 8 214,20 Kč |
| 5 000 | 3,18792 Kč | 15 939,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





