
TPS3831G18DQNR | |
|---|---|
DigiKey Part Number | 296-TPS3831G18DQNRTR-ND - Tape & Reel (TR) 296-40750-1-ND - Cut Tape (CT) 296-TPS3831G18DQNRCT-ND - Cut Tape (CT) 296-40750-6-ND - Digi-Reel® 296-TPS3831G18DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G18DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G18DQNR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.67V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,47300 Kč | 134,73 Kč |
| 25 | 12,12960 Kč | 303,24 Kč |
| 100 | 10,65920 Kč | 1 065,92 Kč |
| 250 | 9,95724 Kč | 2 489,31 Kč |
| 500 | 9,53472 Kč | 4 767,36 Kč |
| 1 000 | 9,21500 Kč | 9 215,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,93927 Kč | 32 817,81 Kč |
| 6 000 | 10,68674 Kč | 64 120,44 Kč |
| 9 000 | 10,56023 Kč | 95 042,07 Kč |
| 15 000 | 10,42010 Kč | 156 301,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,60100 Kč | 166,01 Kč |
| 25 | 14,99080 Kč | 374,77 Kč |
| 100 | 13,22240 Kč | 1 322,24 Kč |
| 250 | 12,38064 Kč | 3 095,16 Kč |
| 500 | 11,87346 Kč | 5 936,73 Kč |
| 1 000 | 11,58294 Kč | 11 582,94 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |



