


LD39020ATPU33R | |
|---|---|
DigiKey Part Number | 497-15925-2-ND - Tape & Reel (TR) 497-15925-1-ND - Cut Tape (CT) 497-15925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ATPU33R |
Description | IC REG LINEAR 3.3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ATPU33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39020ADTPU33R | STMicroelectronics | 4 487 | 497-15496-1-ND | 0,27000 $ | Parametric Equivalent |
| LD39020DTPU33R | STMicroelectronics | 5 425 | 497-14671-1-ND | 0,34000 $ | Parametric Equivalent |
| LD39020TPU33R | STMicroelectronics | 9 800 | 497-15500-1-ND | 0,29000 $ | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,21600 $ | 2,16 $ |
| 25 | 0,19120 $ | 4,78 $ |
| 100 | 0,16450 $ | 16,45 $ |
| 250 | 0,15172 $ | 37,93 $ |
| 500 | 0,14400 $ | 72,00 $ |
| 1 000 | 0,13765 $ | 137,65 $ |
| 2 500 | 0,13166 $ | 329,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12281 $ | 1 228,10 $ |
| 20 000 | 0,12009 $ | 2 401,80 $ |
| 30 000 | 0,11873 $ | 3 561,90 $ |
| 50 000 | 0,11722 $ | 5 861,00 $ |
| 70 000 | 0,11633 $ | 8 143,10 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,37510 $ |


