


LD2981ABM30TR | |
|---|---|
DigiKey Part Number | 497-7784-2-ND - Tape & Reel (TR) 497-7784-1-ND - Cut Tape (CT) 497-7784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981ABM30TR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981ABM30TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981A-30DBVR | Texas Instruments | 1 117 | 296-LP2981A-30DBVRCT-ND | 17,10000 Kč | Direct |
| LP2981-30DBVR | Texas Instruments | 2 971 | 296-17546-1-ND | 9,38000 Kč | Similar |
| LP2981-30DBVT | Texas Instruments | 13 022 | 296-32141-1-ND | 31,70000 Kč | Similar |
| LP2981A-30DBVRG4 | Texas Instruments | 4 383 | LP2981A-30DBVRG4-ND | 30,65759 Kč | Similar |
| LP2981A-30DBVT | Texas Instruments | 3 630 | 296-LP2981A-30DBVTCT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 25 | 10,85320 Kč | 271,33 Kč |
| 100 | 9,51640 Kč | 951,64 Kč |
| 250 | 8,87944 Kč | 2 219,86 Kč |
| 500 | 8,49486 Kč | 4 247,43 Kč |
| 1 000 | 8,17890 Kč | 8 178,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,93543 Kč | 20 806,29 Kč |
| 6 000 | 6,76170 Kč | 40 570,20 Kč |
| 9 000 | 6,67466 Kč | 60 071,94 Kč |
| 15 000 | 6,57823 Kč | 98 673,45 Kč |
| 21 000 | 6,52189 Kč | 136 959,69 Kč |
| 30 000 | 6,46774 Kč | 194 032,20 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

