Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981A-30DBVRG4

DigiKey Part Number
LP2981A-30DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2981A-30DBVRG4
Description
IC REG LINEAR 3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981A-30DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.7 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (1kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 4 383 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,01544 Kč21 046,32 Kč
6 0006,84095 Kč41 045,70 Kč
9 0006,75359 Kč60 782,31 Kč
15 0006,65676 Kč99 851,40 Kč
21 0006,60021 Kč138 604,41 Kč
30 0006,54579 Kč196 373,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,01544 Kč
Unit Price with VAT:8,48868 Kč

Other Suppliers on DigiKey

4 383In Stock
Ships from Rochester Electronics, LLC