Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981A-30DBVT

DigiKey Part Number
296-LP2981A-30DBVTTR-ND - Tape & Reel (TR)
296-LP2981A-30DBVTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP2981A-30DBVT
Description
IC REG LINEAR 3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981A-30DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2981A-30DBVRTexas Instruments1 117296-LP2981A-30DBVRCT-ND17,10000 KčMFR Recommended
LP2981AIM5-3.0/NOPBTexas Instruments0LP2981AIM5-3.0/NOPBCT-ND28,57000 KčSimilar
LP2981AIM5X-3.0/NOPBTexas Instruments0296-45507-1-ND28,36000 KčSimilar
LP2981IM5-3.0/NOPBTexas Instruments0LP2981IM5-3.0/NOPBCT-ND24,56986 KčSimilar
LP2981IM5X-3.0/NOPBTexas Instruments4 696296-49789-1-ND22,94000 KčSimilar
In-Stock: 341
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1013,01400 Kč130,14 Kč
2511,71240 Kč292,81 Kč
10010,28380 Kč1 028,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,60356 Kč2 400,89 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč

Other Suppliers on DigiKey

3 289In Stock
Ships from Rochester Electronics, LLC