


LD29150DT33R | |
|---|---|
DigiKey Part Number | 497-1496-2-ND - Tape & Reel (TR) 497-1496-1-ND - Cut Tape (CT) 497-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150DT33R |
Description | IC REG LINEAR 3.3V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150DT33R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 67dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950CDT-3.3/NOPB | Texas Instruments | 618 | LP2950CDT-3.3/NOPB-ND | 29,82000 Kč | Similar |
| LP2950CDT-3.3G | onsemi | 3 311 | LP2950CDT-3.3GOS-ND | 15,75000 Kč | Similar |
| LP2950CDT-3.3RKG | onsemi | 144 | LP2950CDT-3.3RKGOSCT-ND | 13,02000 Kč | Similar |
| LP2950CDTX-3.3/NOPB | Texas Instruments | 2 989 | LP2950CDTX-3.3/NOPBCT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 25 | 19,83880 Kč | 495,97 Kč |
| 100 | 17,59210 Kč | 1 759,21 Kč |
| 250 | 16,52040 Kč | 4 130,10 Kč |
| 500 | 15,87322 Kč | 7 936,61 Kč |
| 1 000 | 15,66514 Kč | 15 665,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,77864 Kč | 36 946,60 Kč |
| 5 000 | 14,43995 Kč | 72 199,75 Kč |
| 7 500 | 14,27030 Kč | 107 027,25 Kč |
| 12 500 | 14,08230 Kč | 176 028,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |











