


LD1117STR | |
|---|---|
DigiKey Part Number | 497-1244-2-ND - Tape & Reel (TR) 497-1244-1-ND - Cut Tape (CT) 497-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117STR |
Description | IC REG LIN POS ADJ 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117STR Models |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117IMPX-ADJNOPB | onsemi | 7 323 | 488-LM1117IMPX-ADJNOPBCT-ND | 12,10000 Kč | Direct |
| LT1117CST#PBF | Analog Devices Inc. | 332 | LT1117CST#PBF-ND | 135,98000 Kč | Similar |
| LT1117CST#TRPBF | Analog Devices Inc. | 4 111 | LT1117CST#TRPBFCT-ND | 135,98000 Kč | Similar |
| TLV1117CDCYR | Texas Instruments | 6 384 | 296-17598-1-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,59000 Kč | 65,90 Kč |
| 25 | 5,88120 Kč | 147,03 Kč |
| 100 | 5,09500 Kč | 509,50 Kč |
| 250 | 4,72084 Kč | 1 180,21 Kč |
| 500 | 4,49520 Kč | 2 247,60 Kč |
| 1 000 | 4,30916 Kč | 4 309,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,11320 Kč | 10 283,00 Kč |
| 5 000 | 3,99500 Kč | 19 975,00 Kč |
| 7 500 | 3,93579 Kč | 29 518,42 Kč |
| 12 500 | 3,87020 Kč | 48 377,50 Kč |
| 17 500 | 3,83189 Kč | 67 058,07 Kč |
| 25 000 | 3,79502 Kč | 94 875,50 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


