
LM1117IMPX-ADJNOPB | |
|---|---|
DigiKey Part Number | 488-LM1117IMPX-ADJNOPBTR-ND - Tape & Reel (TR) 488-LM1117IMPX-ADJNOPBCT-ND - Cut Tape (CT) 488-LM1117IMPX-ADJNOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMPX-ADJNOPB |
Description | IC REG LIN POS ADJ 800MA SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 25 | 7,68320 Kč | 192,08 Kč |
| 100 | 6,69460 Kč | 669,46 Kč |
| 250 | 6,22160 Kč | 1 555,40 Kč |
| 500 | 5,93672 Kč | 2 968,36 Kč |
| 1 000 | 5,70231 Kč | 5 702,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,19469 Kč | 20 778,76 Kč |
| 8 000 | 5,06781 Kč | 40 542,48 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |


