


LD1117DT25TR | |
|---|---|
DigiKey Part Number | 497-7307-2-ND - Tape & Reel (TR) 497-7307-1-ND - Cut Tape (CT) 497-7307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT25TR |
Description | IC REG LINEAR 2.5V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT25TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 100 | 7,87010 Kč | 787,01 Kč |
| 250 | 7,33084 Kč | 1 832,71 Kč |
| 500 | 7,00452 Kč | 3 502,26 Kč |
| 1 000 | 6,73658 Kč | 6 736,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,45344 Kč | 16 133,60 Kč |
| 5 000 | 6,28277 Kč | 31 413,85 Kč |
| 7 500 | 6,19732 Kč | 46 479,90 Kč |
| 12 500 | 6,10264 Kč | 76 283,00 Kč |
| 17 500 | 6,04733 Kč | 105 828,27 Kč |
| 25 000 | 5,99410 Kč | 149 852,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










