4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201BDY-T1-E3

DigiKey Part Number
DG201BDY-T1-E3TR-ND - Tape & Reel (TR)
DG201BDY-T1-E3CT-ND - Cut Tape (CT)
DG201BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG201BDY-T1-E3
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG201BDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 25V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
300ns, 200ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1039,24500 Kč392,45 Kč
2535,85600 Kč896,40 Kč
10032,12270 Kč3 212,27 Kč
25030,34128 Kč7 585,32 Kč
50029,55678 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,45010 Kč68 625,25 Kč
5 00026,88777 Kč134 438,85 Kč
7 50026,60612 Kč199 545,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč