
M2GL005-TQG144 | |
|---|---|
DigiKey Part Number | 1100-1318-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-TQG144 |
Description | IC FPGA 84 I/O 144TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 84 719872 6060 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | M2GL005-TQG144 Models |
Category | Number of I/O 84 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 6060 | Base Product Number |
Total RAM Bits 719872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,30000 Kč | 285,30 Kč |
| 25 | 266,32480 Kč | 6 658,12 Kč |
| 100 | 259,44240 Kč | 25 944,24 Kč |
| Unit Price without VAT: | 285,30000 Kč |
|---|---|
| Unit Price with VAT: | 345,21300 Kč |



