Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1086D2T33TR

DigiKey Part Number
497-1224-2-ND - Tape & Reel (TR)
497-1224-1-ND - Cut Tape (CT)
497-1224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1086D2T33TR
Description
IC REG LINEAR 3.3V 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
LD1086D2T33TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
79dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,53600 Kč205,36 Kč
2518,60440 Kč465,11 Kč
10016,48760 Kč1 648,76 Kč
25015,47636 Kč3 869,09 Kč
50014,86658 Kč7 433,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,36473 Kč14 364,73 Kč
2 00013,95181 Kč27 903,62 Kč
3 00013,74494 Kč41 234,82 Kč
5 00013,51582 Kč67 579,10 Kč
7 00013,38191 Kč93 673,37 Kč
10 00013,25308 Kč132 530,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč