Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1086D2MTR

DigiKey Part Number
497-3439-2-ND - Tape & Reel (TR)
497-3439-1-ND - Cut Tape (CT)
497-3439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1086D2MTR
Description
IC REG LINEAR POS ADJ 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
LD1086D2MTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.5V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
88dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
D2PAK
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,82960 Kč545,74 Kč
10019,38330 Kč1 938,33 Kč
25018,21956 Kč4 554,89 Kč
50017,51738 Kč8 758,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,93951 Kč16 939,51 Kč
2 00016,46401 Kč32 928,02 Kč
3 00016,22578 Kč48 677,34 Kč
5 00015,96192 Kč79 809,60 Kč
7 00015,80765 Kč110 653,55 Kč
10 00015,65941 Kč156 594,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč