


L99DZ100GTR | |
|---|---|
DigiKey Part Number | 497-17198-2-ND - Tape & Reel (TR) 497-17198-1-ND - Cut Tape (CT) 497-17198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99DZ100GTR |
Description | IC AUTOMOTIVE DOOR MODULE 64LQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L99DZ100GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,19000 Kč | 164,19 Kč |
| 10 | 126,95300 Kč | 1 269,53 Kč |
| 25 | 117,66120 Kč | 2 941,53 Kč |
| 100 | 107,45810 Kč | 10 745,81 Kč |
| 250 | 102,59264 Kč | 25 648,16 Kč |
| 500 | 99,65954 Kč | 49 829,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 88,14688 Kč | 88 146,88 Kč |
| Unit Price without VAT: | 164,19000 Kč |
|---|---|
| Unit Price with VAT: | 198,66990 Kč |









