N-Channel 40 V 70A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-34
Infineon OptiMOS™-5 40 V MOSFETs in SS08 | Digi-Key Daily

IPC70N04S54R6ATMA1

DigiKey Part Number
IPC70N04S54R6ATMA1TR-ND - Tape & Reel (TR)
IPC70N04S54R6ATMA1CT-ND - Cut Tape (CT)
IPC70N04S54R6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPC70N04S54R6ATMA1
Description
MOSFET N-CH 40V 70A 8TDSON-34
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IPC70N04S54R6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
24.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1430 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
50W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8-34
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.6mOhm @ 35A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.4V @ 17µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQM043NH04CR RLGTaiwan Semiconductor Corporation4 9881801-TQM043NH04CRRLGCT-ND51,66000 KčSimilar
TQM043NH04LCR RLGTaiwan Semiconductor Corporation5 0001801-TQM043NH04LCRRLGCT-ND51,66000 KčSimilar
TQM056NH04CR RLGTaiwan Semiconductor Corporation5 0001801-TQM056NH04CRRLGCT-ND44,94000 KčSimilar
TQM056NH04LCR RLGTaiwan Semiconductor Corporation4 9701801-TQM056NH04LCRRLGCT-ND44,94000 KčSimilar
TQM070NH04CR RLGTaiwan Semiconductor Corporation2 0001801-TQM070NH04CRRLGCT-ND39,27000 KčSimilar
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,33900 Kč193,39 Kč
10012,80460 Kč1 280,46 Kč
50010,00008 Kč5 000,04 Kč
1 0009,09696 Kč9 096,96 Kč
2 0008,33736 Kč16 674,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,51514 Kč37 575,70 Kč
10 0007,00720 Kč70 072,00 Kč
15 0006,74855 Kč101 228,25 Kč
25 0006,50676 Kč162 669,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč