Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-HTSSOP

L7987TR

DigiKey Part Number
497-18710-2-ND - Tape & Reel (TR)
497-18710-1-ND - Cut Tape (CT)
497-18710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7987TR
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
61V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
61V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1049,76100 Kč497,61 Kč
2545,58160 Kč1 139,54 Kč
10041,00610 Kč4 100,61 Kč
25038,82128 Kč9 705,32 Kč
50038,21394 Kč19 106,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,27741 Kč88 193,53 Kč
5 00034,58801 Kč172 940,05 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč