Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M15CV

DigiKey Part Number
497-2958-5-ND
Manufacturer
Manufacturer Product Number
L78M15CV
Description
IC REG LINEAR 15V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
L78M15CV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tube
PSRR
54dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
35V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM341T-15/NOPBTexas Instruments227LM341T-15/NOPB-ND33,39000 KčSimilar
MC7815ABTGonsemi4 150MC7815ABTGOS-ND13,23000 KčSimilar
MC7815ACTGonsemi3 516MC7815ACTGOS-ND12,81000 KčSimilar
MC7815BTGonsemi4 380MC7815BTGOS-ND11,76000 KčSimilar
MC7815CTGonsemi13 546MC7815CTGOS-ND10,92000 KčSimilar
In-Stock: 523
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,42000 Kč84,20 Kč
507,04280 Kč352,14 Kč
1006,61020 Kč661,02 Kč
2506,15660 Kč1 539,15 Kč
5005,88238 Kč2 941,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč