


LM341T-15/NOPB | |
|---|---|
DigiKey Part Number | LM341T-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM341T-15/NOPB |
Description | IC REG LINEAR 15V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM341T-15/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Bulk | PSRR 69dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 45 | 20,98867 Kč | 944,49 Kč |
| 135 | 19,26215 Kč | 2 600,39 Kč |
| 270 | 18,41681 Kč | 4 972,54 Kč |
| 540 | 17,72115 Kč | 9 569,42 Kč |
| 1 035 | 17,18043 Kč | 17 781,75 Kč |
| 2 520 | 16,58400 Kč | 41 791,68 Kč |
| 5 040 | 16,21237 Kč | 81 710,34 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

